Part Details for B43508B9687M by TDK Corporation
Overview of B43508B9687M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508B9687M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508B9687M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43508B9687M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6835 / $16.5329 | Buy Now |
DISTI #
B43508B9687M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43508B9687M000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |