Part Details for B43508A9108M000 by TDK Electronics
Results Overview of B43508A9108M000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43508A9108M000 Information
B43508A9108M000 by TDK Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43508A9108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5797
|
Newark | Cap, Alu Elec, 1000Uf, 400V, Snap In, Capacitance:1000Μf, Voltage(Dc):400V, Voltage(Ac):-, Capac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 943 |
|
$21.6000 / $29.2000 | Buy Now |
DISTI #
495-3499-ND
|
DigiKey | CAP ALUM 1000UF 20% 400V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1157 In Stock |
|
$18.0208 / $25.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for B43508A9108M000
B43508A9108M000 CAD Models
B43508A9108M000 Part Data Attributes
|
B43508A9108M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B43508A9108M000
TDK Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 2.5075 mA | |
Length | 55 mm | |
Manufacturer Series | B43508 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2640 mA | |
Series | B43508 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508A9108M000
This table gives cross-reference parts and alternative options found for B43508A9108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A9108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43508A9108M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43508A9108M000 vs B43508A9108M000 |
B43642A9108M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M062 |
B43642A9108M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M060 |
B43642A9108M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M007 |
B43642A9108M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M067 |
B43508A9108M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43508A9108M000 vs B43508A9108M002 |
B43508A9108M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43508A9108M000 vs B43508A9108M007 |
B43508A9108M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43508A9108M000 vs B43508A9108M007 |
B43642A9108M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M080 |
B43642A9108M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43508A9108M000 vs B43642A9108M000 |