Part Details for B43504A9826M000 by TDK Corporation
Overview of B43504A9826M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A9826M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43504A9826M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 82UF 400V - Bulk (Alt: B43504A9826M000) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4689 / $3.1229 | Buy Now |
DISTI #
B43504A9826M000
|
Avnet Americas | Cap Aluminum 82uF 400V 20% (22 X 30mm) 10mm 1.07 Ohm 550mA 3000 hr 105°C Bulk - Bulk (Alt: B43504A9826M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43504A9826M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 82uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.2400 / $2.2600 | Order Now |
Part Details for B43504A9826M000
B43504A9826M000 CAD Models
B43504A9826M000 Part Data Attributes
|
B43504A9826M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43504A9826M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1070 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.43874 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43504A9826M000
This table gives cross-reference parts and alternative options found for B43504A9826M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43504A9826M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509A9826M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43504A9826M000 vs B43509A9826M000 |