Part Details for B43504A9157M by TDK Corporation
Overview of B43504A9157M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A9157M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43504A9157M000
|
Avnet Americas | Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43504A9157M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43504A9157M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term RoHS: Compliant | 373 |
|
$2.9800 / $5.3700 | Buy Now |