There are no models available for this part yet.
Overview of B43484A5109M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for B43484A5109M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43484A5109M000-ND
|
DigiKey | CAP ALUM 10000UF 20% 450V SCREW Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B43484A5109M000 by TDK Epcos
Part Data Attributes for B43484A5109M000 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.9 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
12 mΩ
|
Leakage Current
|
11.758495 mA
|
Length
|
220.7 mm
|
Manufacturer Series
|
B43484
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
24900 mA
|
Series
|
B43484
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43484A5109M000
This table gives cross-reference parts and alternative options found for B43484A5109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43484A5109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43456A5109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43484A5109M000 vs B43456A5109M007 |
B43458A5109M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43484A5109M000 vs B43458A5109M003 |
B43456A5109M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | B43484A5109M000 vs B43456A5109M003 |
B43458A5109M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | B43484A5109M000 vs B43458A5109M003 |
B43456A5109M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | B43484A5109M000 vs B43456A5109M057 |
B43456A5109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43484A5109M000 vs B43456A5109M000 |
B43456A5109M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43484A5109M000 vs B43456A5109M050 |
B43456A5109M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | B43484A5109M000 vs B43456A5109M050 |
B43458A5109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43484A5109M000 vs B43458A5109M000 |
B43456A5109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | B43484A5109M000 vs B43456A5109M000 |