Part Details for B43464A4828M000 by TDK Corporation
Overview of B43464A4828M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43464A4828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43464A4828M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt | 0 |
|
$99.5700 | Order Now |
DISTI #
B43464A4828M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal COMPLETE MFG PN 871-B43464A4828M000 pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for B43464A4828M000
B43464A4828M000 CAD Models
B43464A4828M000 Part Data Attributes
|
B43464A4828M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43464A4828M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 8.023974 mA | |
Length | 143.2 mm | |
Manufacturer Series | B43464 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 18400 mA | |
Series | B43464 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43464A4828M000
This table gives cross-reference parts and alternative options found for B43464A4828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43464A4828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43456A4828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A4828M000 vs B43456A4828M007 |
B43456A4828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43464A4828M000 vs B43456A4828M000 |
B43484A4828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43464A4828M000 vs B43484A4828M000 |
B43456A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A4828M000 vs B43456A4828M003 |
B43456A4828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A4828M000 vs B43456A4828M000 |
B43458A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A4828M000 vs B43458A4828M003 |
B43456A4828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43464A4828M000 vs B43456A4828M003 |
B43458A4828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A4828M000 vs B43458A4828M000 |
B43484A4828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43464A4828M000 vs B43484A4828M000 |
B43464A4828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43464A4828M000 vs B43464A4828M000 |