Part Details for B43455A4129M003 by TDK Epcos
Overview of B43455A4129M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43455A4129M003
B43455A4129M003 CAD Models
B43455A4129M003 Part Data Attributes
|
B43455A4129M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43455A4129M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 12000uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Manufacturer Series | B43455 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43455A4129M003
This table gives cross-reference parts and alternative options found for B43455A4129M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455A4129M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2VP123F(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | B43455A4129M003 vs ECOG2VP123F(N) |
RWE350LGSN12000MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | B43455A4129M003 vs RWE350LGSN12000MF15C |
LNW2V123MSEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | B43455A4129M003 vs LNW2V123MSEJ |
LNX2V123MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43455A4129M003 vs LNX2V123MSMH |
HCGF5A2V123YF16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 12000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43455A4129M003 vs HCGF5A2V123YF16R |
LNW2V123MSMJBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 12000uF, CHASSIS MOUNT | Nichicon Corporation | B43455A4129M003 vs LNW2V123MSMJBN |
ECOG2VP123F(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | B43455A4129M003 vs ECOG2VP123F(F) |
RWE350LG12000MCF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | B43455A4129M003 vs RWE350LG12000MCF15 |
RWF350LG12000MBF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | B43455A4129M003 vs RWF350LG12000MBF15 |
LNX2V123MSMJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43455A4129M003 vs LNX2V123MSMJBN |