Part Details for B43415C6108A by TDK Corporation
Results Overview of B43415C6108A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43415C6108A Information
B43415C6108A by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43415C6108A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43415C6108A000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 500 V, -10%, +20%, Solder Lug - Bulk (Alt: B43415C6108A000... more RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2762 / $21.7754 | Buy Now |
DISTI #
B43415C6108A000
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 500 V 10 20 Solder Lug (Alt: B43415C6108A000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |