Part Details for B43415A3668A000 by TDK Epcos
Overview of B43415A3668A000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43415A3668A000
B43415A3668A000 CAD Models
B43415A3668A000 Part Data Attributes
|
B43415A3668A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43415A3668A000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 6600uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 7.7 mA | |
Manufacturer Series | B43415 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B43415A3668A000
This table gives cross-reference parts and alternative options found for B43415A3668A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43415A3668A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43415A3668A000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 6600uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43415A3668A000 vs B43415A3668A000 |