Part Details for B43310A9478M by TDK Corporation
Overview of B43310A9478M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A9478M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43310A9478M000
|
Avnet Americas | Cap Aluminum 4700uF 400V 20% (76.9 X 115 mm) Screw Terminal Aluminum Cylindrical Can 0.041 Ohm 10700mA 2000 hr 85°C Bulk - Bulk (Alt: B43310A9478M000) RoHS: Not Compliant Min Qty: 48 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |