Part Details for B43310A9338M000 by TDK Corporation
Overview of B43310A9338M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A9338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43310A9338M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt RoHS: Compliant | 47 |
|
$60.2400 / $69.4000 | Buy Now |
Part Details for B43310A9338M000
B43310A9338M000 CAD Models
B43310A9338M000 Part Data Attributes
|
B43310A9338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43310A9338M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Leakage Current | 5 mA | |
Manufacturer Series | B43310 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for B43310A9338M000
This table gives cross-reference parts and alternative options found for B43310A9338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43310A9338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECOG2GP332DN | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 3300 uF, CHASSIS MOUNT, RADIAL LEADED | B43310A9338M000 vs ECOG2GP332DN |
B43455A0338M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | B43310A9338M000 vs B43455A0338M003 |
CEBWP2G332M3L22 | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | B43310A9338M000 vs CEBWP2G332M3L22 |
KMH400LG3300MC | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs KMH400LG3300MC |
RWF400LG3300MBD11 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs RWF400LG3300MBD11 |
RWL400LG3300MD13 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs RWL400LG3300MD13 |
GF2G338M64130SB | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | B43310A9338M000 vs GF2G338M64130SB |
RWE400LG3300MBD11 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs RWE400LG3300MBD11 |
RWE400LG3300MCD11 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs RWE400LG3300MCD11 |
RWL400LGSN3300MBD13 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A9338M000 vs RWL400LGSN3300MBD13 |