Part Details for B43310A5338M000 by TDK Epcos
Overview of B43310A5338M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43310A5338M000
B43310A5338M000 CAD Models
B43310A5338M000 Part Data Attributes
|
B43310A5338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43310A5338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 5 mA | |
Manufacturer Series | B43310 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for B43310A5338M000
This table gives cross-reference parts and alternative options found for B43310A5338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43310A5338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SM2WVB338MSB76120 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | B43310A5338M000 vs 3SM2WVB338MSB76120 |
ECOG2WU332E(C) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A5338M000 vs ECOG2WU332E(C) |
ERWL451LGC332MDF5N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount | B43310A5338M000 vs ERWL451LGC332MDF5N |
RWL450LG3300ME13 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A5338M000 vs RWL450LG3300ME13 |
ECOG2WU332T(N) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A5338M000 vs ECOG2WU332T(N) |
RWY450LG3300MC | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | B43310A5338M000 vs RWY450LG3300MC |
ECOG2WU332T(F) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | B43310A5338M000 vs ECOG2WU332T(F) |
GT2W338M76120SB | Samwha Electronics | $29.4700 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | B43310A5338M000 vs GT2W338M76120SB |
LNW2W332MSMGBB | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT | B43310A5338M000 vs LNW2W332MSMGBB |
B43564A5338M006 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | B43310A5338M000 vs B43564A5338M006 |