Part Details for B43305A5687M060 by TDK Epcos
Overview of B43305A5687M060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43305A5687M060
B43305A5687M060 CAD Models
B43305A5687M060 Part Data Attributes
|
B43305A5687M060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43305A5687M060
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Leakage Current | 2.07952 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305A5687M060
This table gives cross-reference parts and alternative options found for B43305A5687M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305A5687M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43630B5687M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M000 |
B43630B5687M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M060 |
B43305A5687M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | B43305A5687M060 vs B43305A5687M087 |
B43630B5687M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M002 |
B43305A5687M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | B43305A5687M060 vs B43305A5687M082 |
B43630B5687M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M087 |
LLG2W681MEUC45 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | B43305A5687M060 vs LLG2W681MEUC45 |
B43305A5687M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43305A5687M060 vs B43305A5687M002 |
B43630B5687M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M082 |
B43630B5687M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305A5687M060 vs B43630B5687M067 |