Part Details for B432A-UPC by Thomas & Betts
Overview of B432A-UPC by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Price & Stock for B432A-UPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71530262
|
RS | Square New Work Outlet Box, 4"L x 4"W x 2-5/8"D, Blue, Thermoplastic | ABB Thomas & Betts B432A-UPC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5800 / $16.4000 | RFQ |
|
Onlinecomponents.com | Square New Work Outlet Box - 32 Cu In - Thermoplastic - Blue RoHS: Compliant | 0 |
|
$8.8800 / $11.7600 | Buy Now |
|
Master Electronics | Square New Work Outlet Box - 32 Cu In - Thermoplastic - Blue RoHS: Compliant | 0 |
|
$8.8800 / $11.7600 | Buy Now |