Datasheets
B43255A9227M000 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for B43255A9227M000 by TDK Epcos

Overview of B43255A9227M000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B43255A9227M000

Part # Distributor Description Stock Price Buy
DISTI # 495-B43255A9227M000-ND
DigiKey CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk 156
In Stock
  • 1 $5.5100
  • 10 $4.7350
  • 50 $4.2944
  • 120 $3.5457
  • 600 $3.0832
  • 1,080 $3.0587
$3.0587 / $5.5100 Buy Now
Bristol Electronics   80
RFQ
Quest Components   64
  • 1 $7.7109
  • 14 $5.1406
  • 50 $4.7551
$4.7551 / $7.7109 Buy Now

Part Details for B43255A9227M000

B43255A9227M000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43255A9227M000 Part Data Attributes

B43255A9227M000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B43255A9227M000 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 1.76 mA
Length 30 mm
Manufacturer Series B43255
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1080 mA
Series B43255
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43255A9227M000

This table gives cross-reference parts and alternative options found for B43255A9227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43255A9227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43505C9227M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED TDK Corporation B43255A9227M000 vs B43505C9227M000
B43505C9227M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43505C9227M060
B43255A9227M007 CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL TDK Epcos B43255A9227M000 vs B43255A9227M007
PEH534VDC3220M4S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount KEMET Corporation B43255A9227M000 vs PEH534VDC3220M4S
PEH534VDC3220M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount KEMET Corporation B43255A9227M000 vs PEH534VDC3220M2S
B43255A9227M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43255A9227M007
B43505C9227M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43505C9227M062
B43505C9227M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43505C9227M087
B43505C9227M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43505C9227M082
B43505C9227M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation B43255A9227M000 vs B43505C9227M067

B43255A9227M000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43255A9227M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43255A9227M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43255A9227M000 would you like to use for your alert(s)?
  • Please alert me when B43255A9227M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43255A9227M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43255A9227M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43255A9227M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43255A9227M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43255A9227M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: