Part Details for B43252G2227M by TDK Corporation
Overview of B43252G2227M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43252G2227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06299842
|
Arrow Electronics | Cap Aluminum Lytic 220uF 250V 20% (30 X 20mm) Snap-In 10mm 920mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2346 | Americas - 609 |
|
$1.8756 / $2.1344 | Buy Now |
DISTI #
80042657
|
Verical | Cap Aluminum Lytic 220uF 250V 20% (30 X 20mm) Snap-In 10mm 920mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2346 | Americas - 609 |
|
$2.1344 | Buy Now |