Part Details for B42822A3226M000 by TDK Epcos
Overview of B42822A3226M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B42822A3226M000
B42822A3226M000 CAD Models
B42822A3226M000 Part Data Attributes
|
B42822A3226M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B42822A3226M000
TDK Epcos
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Manufacturer Series | B42822 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B42822A3226M000
This table gives cross-reference parts and alternative options found for B42822A3226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B42822A3226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MV22HWN+TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B42822A3226M000 vs 10MV22HWN+TS |
10NW722MTZ5X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B42822A3226M000 vs 10NW722MTZ5X7 |
LL1A226M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B42822A3226M000 vs LL1A226M05011CS |
USW1A220MDA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B42822A3226M000 vs USW1A220MDA1CP |
USR1A220MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B42822A3226M000 vs USR1A220MDH |
NRE-SN220M10V5X7TRF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B42822A3226M000 vs NRE-SN220M10V5X7TRF1F |
1SE1AAB226MCS05005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B42822A3226M000 vs 1SE1AAB226MCS05005 |
SSM1A220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | B42822A3226M000 vs SSM1A220 |
USR1A220MDA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B42822A3226M000 vs USR1A220MDA1CM |
B41004A3226M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B42822A3226M000 vs B41004A3226M007 |