Part Details for B41897A8128M000 by TDK Electronics
Results Overview of B41897A8128M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41897A8128M000 Information
B41897A8128M000 by TDK Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B41897A8128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41897A8128M000-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 2400 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4347 | Buy Now |
DISTI #
B41897A8128M000
|
TME | Capacitor: electrolytic, THT, 1.2mF, 63VDC, Ø16x31.5mm, ±20%, 2000h Min Qty: 2400 | 0 |
|
$1.3800 | RFQ |