Part Details for B41896D5228M000 by TDK Corporation
Overview of B41896D5228M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41896D5228M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41896D5228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ? 20%, 7000 hours @ 125?C, Radial Leaded - Bulk (Alt: B41896D5228M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8144 | Buy Now |
DISTI #
871-B41896D5228M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 20% STD Leads RoHS: Compliant | 716 |
|
$1.2500 / $3.1500 | Buy Now |
DISTI #
B41896D5228M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 7000 hours @ 125�C, Radial Leaded (Alt: B41896D5228M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41896D5228M000
B41896D5228M000 CAD Models
B41896D5228M000 Part Data Attributes
|
B41896D5228M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41896D5228M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41896D5228M000
This table gives cross-reference parts and alternative options found for B41896D5228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41896D5228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41896D5228M000 | TDK Epcos | $1.8533 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M000 |
B41896D5228M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M003 |
B41896D5228M012 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M012 |
B41896D5228M009 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M009 |
B41896D5228M003 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M003 |
B41896D5228M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M004 |
B41896D5228M004 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M004 |
B41896D5228M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M002 |
B41896D5228M001 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41896D5228M000 vs B41896D5228M001 |