Part Details for B41896C6337M by TDK Corporation
Overview of B41896C6337M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41896C6337M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41896C6337M000
|
Avnet Americas | Cap Aluminum 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.383 Ohm 1820mA 7000 hr 125?C Bulk - Bulk (Alt: B41896C6337M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_06299645
|
Arrow Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.383 Ohm 1820mA 7000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2139 | Americas - 2961 |
|
$0.3148 / $0.4731 | Buy Now |
DISTI #
59793384
|
Verical | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.383 Ohm 1820mA 7000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2139 | Americas - 2961 |
|
$0.3148 | Buy Now |
DISTI #
B41896C6337M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded COMPLETE MFG PN 871-B41896C6337M000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.4990 | Buy Now |
DISTI #
B41896C6337M000
|
Avnet Abacus | Cap Aluminum 330uF 50V 20% (12.5 X 20mm) Radial 5mm 0.383 Ohm 1820mA 7000 hr 125�C Bulk (Alt: B41896C6337M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |