Part Details for B41895A5128M000 by TDK Corporation
Overview of B41895A5128M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41895A5128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41895A5128M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.3160 | Order Now |
Part Details for B41895A5128M000
B41895A5128M000 CAD Models
B41895A5128M000 Part Data Attributes
|
B41895A5128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41895A5128M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | B41895 | |
Number of Terminals | 2 |