Part Details for B41890A5227M000 by TDK Epcos
Overview of B41890A5227M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41890A5227M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41890A5227M000-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 12000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5486 | Buy Now |
Part Details for B41890A5227M000
B41890A5227M000 CAD Models
B41890A5227M000 Part Data Attributes
|
B41890A5227M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41890A5227M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 138 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 16 mm | |
Manufacturer Series | B41890 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 965 mA | |
Series | B41890 | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41890A5227M000
This table gives cross-reference parts and alternative options found for B41890A5227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41890A5227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKME250EC5221MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41890A5227M000 vs BKME250EC5221MJ16S |
LESRA220M25CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41890A5227M000 vs LESRA220M25CF110X16 |
LESRA220M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41890A5227M000 vs LESRA220M25TB210X16 |
BKME250EIJ221MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | B41890A5227M000 vs BKME250EIJ221MJ16S |
BKME250ELL221MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41890A5227M000 vs BKME250ELL221MJ16S |
UEP1E221MPD1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | B41890A5227M000 vs UEP1E221MPD1TD |
LESRA220M25TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41890A5227M000 vs LESRA220M25TB10X16 |
UEP1E221MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B41890A5227M000 vs UEP1E221MPD1CT |
LESRA220M25TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41890A5227M000 vs LESRA220M25TB110X16 |
LESRA220M25TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41890A5227M000 vs LESRA220M25TR110X16 |