Part Details for B41888D7338M9 by TDK Corporation
Overview of B41888D7338M9 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41888D7338M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888D7338M009
|
Avnet Americas | Cap Aluminum 3300uF 35VDC 20% Radial Cylindrical Can Ammo Pack - Ammo Pack (Alt: B41888D7338M009) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7910 | Buy Now |
DISTI #
871-B41888D7338M9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF 20% Taped Leads RoHS: Compliant | 0 |
|
$1.2400 | Order Now |