-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41888D4158M000-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4200 In Stock |
|
$0.3653 / $1.2800 | Buy Now |
DISTI #
B41888D4158M000
|
TME | Capacitor: electrolytic, THT, 1.5mF, 16VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 4200 | 0 |
|
$0.4610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888D4158M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888D4158M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888D4158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888D4158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LCMAB20LYN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 2152LCMAB20LYN1110 |
1152LCMAB20LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 1152LCMAB20LEN911C |
8152LCMAB20LZ00D | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LZ00D |
8152LCMAB20LZN7M | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LZN7M |
8152LCMAB20LEN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LEN1N |
8152LCMAB20LZN4F | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LZN4F |
1152LCMAB20LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 1152LCMAB20LEN511B |
1152LCMAB20LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 1152LCMAB20LEN211P |
8152LCMAB20LEN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LEN0D |
8152LCMAB20LZN0J | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888D4158M000 vs 8152LCMAB20LZN0J |