Datasheets
B41888C6337M004 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Part Details for B41888C6337M004 by TDK Corporation

Overview of B41888C6337M004 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for B41888C6337M004

B41888C6337M004 CAD Models

B41888C6337M004 Part Data Attributes

B41888C6337M004 TDK Corporation
Buy Now Datasheet
Compare Parts:
B41888C6337M004 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer TDK
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 84 mΩ
JESD-609 Code e3
Leakage Current 0.165 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BLISTER PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 1180 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for B41888C6337M004

This table gives cross-reference parts and alternative options found for B41888C6337M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C6337M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8331LFM1020LZN7J CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LZN7J
8331LFM1020LZ00A CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LZ00A
2331LFM1020LYN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd B41888C6337M004 vs 2331LFM1020LYN4110
8331LFM1020LZN1C CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LZN1C
8331LFM1020LEN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LEN4110
8331LFM1020LYN311P CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LYN311P
2331LFM1020LYN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd B41888C6337M004 vs 2331LFM1020LYN9110
8331LFM1020LFN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd B41888C6337M004 vs 8331LFM1020LFN5F
RJ3-50V331MH5#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc B41888C6337M004 vs RJ3-50V331MH5#-F49
2331LFM1020LYN311P CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41888C6337M004 vs 2331LFM1020LYN311P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41888C6337M004 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41888C6337M004 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41888C6337M004 would you like to use for your alert(s)?
  • Please alert me when B41888C6337M004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41888C6337M004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41888C6337M004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41888C6337M004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41888C6337M004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41888C6337M004 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: