B41888C6107M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41888C6107M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for B41888C6107M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 16AC3039
Newark Cap, 100Uf, 50V, Alu Elec, Radial, Capacitance:100µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:- Rohs Compliant: Yes |Epcos B41888C6107M000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.6550
  • 10 $0.3520
  • 25 $0.3100
  • 50 $0.2680
  • 100 $0.2270
$0.2270 / $0.6550 Buy Now

CAD Models for B41888C6107M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41888C6107M000 by TDK Epcos

B41888C6107M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
615 mΩ
JESD-609 Code
e3
Leakage Current
0.05 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
500 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41888C6107M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41888C6107M000

This table gives cross-reference parts and alternative options found for B41888C6107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C6107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKT1H101MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation B41888C6107M000 vs UKT1H101MPD
RAS100M50TB18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, IBS Electronics Inc B41888C6107M000 vs RAS100M50TB18X11.5
50ME100CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation B41888C6107M000 vs 50ME100CA
RJ4-50V101MG3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, ELNA America Inc B41888C6107M000 vs RJ4-50V101MG3#-G10
UKT1H101MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation B41888C6107M000 vs UKT1H101MPD1CA
RLG107050M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, Taiwan Ostor Corporation B41888C6107M000 vs RLG107050M
NRSY101M50V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp B41888C6107M000 vs NRSY101M50V8X11.5TBSTNF
EKMG500EFC101MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con B41888C6107M000 vs EKMG500EFC101MHB5D
RJ3-50V101MG3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, ELNA America Inc B41888C6107M000 vs RJ3-50V101MG3#-G10
NRWS101M50V8X11.5TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41888C6107M000 vs NRWS101M50V8X11.5TBSTYF

Related Parts for B41888C6107M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41888C6107M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41888C6107M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41888C6107M000 would you like to use for your alert(s)?
  • Please alert me when B41888C6107M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41888C6107M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41888C6107M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41888C6107M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41888C6107M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41888C6107M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: