-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C5567M008
|
TME | Capacitor: electrolytic, THT, 560uF, 25VDC, Ø10x16mm, Pitch: 5mm Min Qty: 6000 | 0 |
|
$0.3320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C5567M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888C5567M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.14 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK; TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C5567M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C5567M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC561M25V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41888C5567M008 vs NRSZC561M25V10X16TBF |
LESRA560M25TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | B41888C5567M008 vs LESRA560M25TR110X16 |
8561LDM1016LZ00J | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZ00J |
8561LDM1016LZN5D | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZN5D |
8561LDM1016LZN4P | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZN4P |
8561LDM1016LZN1A | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZN1A |
8561LDM1016LZ01M | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZ01M |
8561LDM1016LZN50 | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZN50 |
8561LDM1016LZ070 | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZ070 |
8561LDM1016LZ05N | CAP,AL2O3,560UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C5567M008 vs 8561LDM1016LZ05N |