Part Details for B41888C5398M by TDK Corporation
Overview of B41888C5398M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41888C5398M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C5398M000
|
Avnet Americas | Cap Aluminum 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 0.018 Ohm 4247mA 10000 hr 105°C Bulk - Bulk (Alt: B41888C5398M000) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8014 | Buy Now |
DISTI #
871-B41888C5398M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF 20% STD Leads RoHS: Compliant | 0 |
|
$1.2500 | Order Now |