Part Details for B41888C5128M008 by TDK Electronics
Results Overview of B41888C5128M008 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41888C5128M008 Information
B41888C5128M008 by TDK Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B41888C5128M008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C5128M008
|
TME | Capacitor: electrolytic, THT, 1.2mF, 25VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 6000 | 0 |
|
$0.5170 | RFQ |
Part Details for B41888C5128M008
B41888C5128M008 CAD Models
B41888C5128M008 Part Data Attributes
|
B41888C5128M008
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B41888C5128M008
TDK Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK; TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41888C5128M008
This table gives cross-reference parts and alternative options found for B41888C5128M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C5128M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSZC122M25V12.5X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | B41888C5128M008 vs NRSZC122M25V12.5X20SP7.5LSF |
RJD-25V122MI5#Q | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | B41888C5128M008 vs RJD-25V122MI5#Q |
NRSZC122M25V12.5X20TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | B41888C5128M008 vs NRSZC122M25V12.5X20TBNF |
NRSZC122M25V12.5X20TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | B41888C5128M008 vs NRSZC122M25V12.5X20TB15MMPNF |
EEUFK1E122 | Panasonic Electronic Components | $1.0265 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41888C5128M008 vs EEUFK1E122 |
UPA1E122MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | B41888C5128M008 vs UPA1E122MHD1CA |
UPA1E122MHD | Nichicon Corporation | $0.6005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41888C5128M008 vs UPA1E122MHD |
NRSZC122M25V12.5X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | B41888C5128M008 vs NRSZC122M25V12.5X20F1F |
EEUFK1E122B | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B41888C5128M008 vs EEUFK1E122B |
GZAR1EM122 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | B41888C5128M008 vs GZAR1EM122 |