-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C3568M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888C3568M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C3568M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C3568M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL1A562MHH6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41888C3568M003 vs UPL1A562MHH6CP |
757D568M010EN5O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41888C3568M003 vs 757D568M010EN5O |
RZL10VH562M22X41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41888C3568M003 vs RZL10VH562M22X41 |
UPL1A562MHH6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41888C3568M003 vs UPL1A562MHH6CC |
678D568M010ER4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41888C3568M003 vs 678D568M010ER4J |
10ME5600CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41888C3568M003 vs 10ME5600CX |
757D568M010EN3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41888C3568M003 vs 757D568M010EN3J |
ELXZ100ETC562MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41888C3568M003 vs ELXZ100ETC562MM20S |
757D568M010EN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C3568M003 vs 757D568M010EN5C |
UPL1A562MHH1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41888C3568M003 vs UPL1A562MHH1CA |