Part Details for B41888-A3108-M by TDK Epcos
Overview of B41888-A3108-M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41888-A3108-M
B41888-A3108-M CAD Models
B41888-A3108-M Part Data Attributes
|
B41888-A3108-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888-A3108-M
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41888-A3108-M
This table gives cross-reference parts and alternative options found for B41888-A3108-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888-A3108-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SKV1000MCA10X10.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41888-A3108-M vs 10SKV1000MCA10X10.5 |
10NSKV1000MKC5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | B41888-A3108-M vs 10NSKV1000MKC5X5.5 |
10NSKV1000MFA5X5.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41888-A3108-M vs 10NSKV1000MFA5X5.5 |
10SKV1000MKC5X6.1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41888-A3108-M vs 10SKV1000MKC5X6.1 |
10SEV1000MKC8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | B41888-A3108-M vs 10SEV1000MKC8X10.5 |
10RGV1000M3X3.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41888-A3108-M vs 10RGV1000M3X3.5 |
10NSKV1000MKC8X6.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | B41888-A3108-M vs 10NSKV1000MKC8X6.5 |
10NEV1000MKC8X6.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41888-A3108-M vs 10NEV1000MKC8X6.5 |
10SZV1000MFA6.3X8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41888-A3108-M vs 10SZV1000MFA6.3X8 |
10RGV1000MCC10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41888-A3108-M vs 10RGV1000MCC10X10.5 |