Part Details for B41866C7338M000 by TDK Electronics
Overview of B41866C7338M000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41866C7338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41866C7338M000
|
TME | Capacitor: electrolytic, THT, 3.3mF, 35VDC, Ø18x40mm, Pitch: 7.5mm Min Qty: 1500 | 0 |
|
$1.9200 | RFQ |