-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41859C5228M009TB-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 3600 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41859C5228M009
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41859C5228M009
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3630 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41859C5228M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41859C5228M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LDM1625LLN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625LLN211M |
25YXF2200MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | B41859C5228M009 vs 25YXF2200MEFCRX16X25 |
8222LDM1625RTN511B | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625RTN511B |
B41044A5228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B41859C5228M009 vs B41044A5228M000 |
8222LDM1625LWN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625LWN5A |
8222LDM1625RTN311M | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625RTN311M |
8222LDM1625RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625RX04M |
8222LDM1625RTN9110 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5228M009 vs 8222LDM1625RTN9110 |
MK1E228M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | B41859C5228M009 vs MK1E228M16025JR |
SH222M025S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | B41859C5228M009 vs SH222M025S1 |