Part Details for B41858D9337M000 by TDK Corporation
Overview of B41858D9337M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41858D9337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858D9337M000
|
Avnet Americas | Cap Aluminum 330uF 100V 20% (18 X 25mm) Radial 7.5mm 0.101 Ohm 1477mA 5000 hr 105?C Bulk - Bulk (Alt: B41858D9337M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1481 | Buy Now |
DISTI #
871-B41858D9337M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 330uF 20% STD Leads RoHS: Compliant | 1498 |
|
$0.7890 / $1.4300 | Buy Now |
DISTI #
B41858D9337M000
|
Avnet Abacus | (Alt: B41858D9337M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41858D9337M000
B41858D9337M000 CAD Models
B41858D9337M000 Part Data Attributes
|
B41858D9337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41858D9337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1477 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41858D9337M000
This table gives cross-reference parts and alternative options found for B41858D9337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858D9337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2A331MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41858D9337M000 vs UPM2A331MHD6CM |
ESXE101ELL331MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | B41858D9337M000 vs ESXE101ELL331MM25C |
ELXV101ETE331MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | B41858D9337M000 vs ELXV101ETE331MM25M |
ELXV101ETD331MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | B41858D9337M000 vs ELXV101ETD331MM25D |
ESXE101ETE331MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | B41858D9337M000 vs ESXE101ETE331MM25M |
UPM2A331MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41858D9337M000 vs UPM2A331MHD6TN |
ECR2AGK331MLL75180025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nantong Jianghai Capacitor Co Ltd | B41858D9337M000 vs ECR2AGK331MLL75180025 |
ELXV101ETD331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41858D9337M000 vs ELXV101ETD331MM25S |
EEUFC2A331S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41858D9337M000 vs EEUFC2A331S |
ELXV101ETE331MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | B41858D9337M000 vs ELXV101ETE331MM25N |