Part Details for B41858C9227M by TDK Corporation
Overview of B41858C9227M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41858C9227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C9227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41858C9227M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1222 | Buy Now |
DISTI #
B41858C9227M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41858C9227M) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
16AC3020
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: 16AC3020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0800 / $1.6800 | Buy Now |
DISTI #
871-B41858C9227M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 220uF 20% STD Leads RoHS: Compliant | 2305 |
|
$0.7730 / $1.9000 | Buy Now |
DISTI #
B41858C9227M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: B41858C9227M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |