Part Details for B41858C7158M by TDK Corporation
Overview of B41858C7158M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41858C7158M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C7158M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: B41858C7158M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0551 | Buy Now |
DISTI #
B41858C7158M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: B41858C7158M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |