-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6000-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5673 In Stock |
|
$0.2351 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C6227M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41858C6227M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 778 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41858C6227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C6227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LFM1016LYN211B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 8221LFM1016LYN211B |
8221LFM1016LEN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 8221LFM1016LEN4P |
8221LFM1016LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 8221LFM1016LEN4A |
2221LFM1016LYN011P | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 2221LFM1016LYN011P |
1221LFM1016LYN5110 | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 1221LFM1016LYN5110 |
8221LFM1016LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 8221LFM1016LEN211P |
2221LFM1016LYN511C | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 2221LFM1016LYN511C |
1221LFM1016LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41858C6227M000 vs 1221LFM1016LEN7110 |
MAL215031221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41858C6227M000 vs MAL215031221E3 |
RJB-50V221MH4#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | B41858C6227M000 vs RJB-50V221MH4#-F51 |