Part Details for B41851A7107M by TDK Corporation
Overview of B41851A7107M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41851A7107M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41851A7107M
|
Avnet Americas | Cap Aluminum 100uF 35VDC 20% 8 X 11mm RDL 2.3 Ohm 147mA 2000 hr - Bulk (Alt: B41851A7107M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B41851A7107M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.0890 / $0.0940 | Order Now |