Part Details for B41851A5108M000 by TDK Epcos
Overview of B41851A5108M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41851A5108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41851A5108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5921 In Stock |
|
$0.2429 / $0.9100 | Buy Now |
Part Details for B41851A5108M000
B41851A5108M000 CAD Models
B41851A5108M000 Part Data Attributes
|
B41851A5108M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41851A5108M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 680 mA | |
Series | B41851 | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41851A5108M000
This table gives cross-reference parts and alternative options found for B41851A5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41851A5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LDM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 8102LDM1020RXN511P |
1102LDM1020RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 1102LDM1020RXN211B |
8102LDM1020RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 8102LDM1020RXN911C |
2102LDM1020RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 2102LDM1020RXN711P |
EKYA250ETD102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41851A5108M000 vs EKYA250ETD102MJ20S |
8102LDM1020RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 8102LDM1020RX04B |
2102LDM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 2102LDM1020RXN311M |
KSH108M025S1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | B41851A5108M000 vs KSH108M025S1A5H20K |
2102LDM1020RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 2102LDM1020RXN011P |
1102LDM1020RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41851A5108M000 vs 1102LDM1020RXN3110 |