Part Details for B41821F6108M by TDK Corporation
Overview of B41821F6108M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821F6108M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41821F6108M
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 1000uF 50V 20% Radial Leaded - Bulk (Alt: B41821F6108M) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B41821F6108M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.2810 | Order Now |