Part Details for B41821F4109M004 by TDK Corporation
Overview of B41821F4109M004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F4109M004
B41821F4109M004 CAD Models
B41821F4109M004 Part Data Attributes
|
B41821F4109M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F4109M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 35 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2750 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821F4109M004
This table gives cross-reference parts and alternative options found for B41821F4109M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F4109M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1103LCM1835RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | B41821F4109M004 vs 1103LCM1835RXN7110 |
8103LCM1835RXN5E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | B41821F4109M004 vs 8103LCM1835RXN5E |
8103LCM1835RX07E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | B41821F4109M004 vs 8103LCM1835RX07E |
8103LCM1835RXN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | B41821F4109M004 vs 8103LCM1835RXN00 |
2103LCM1835RTN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | B41821F4109M004 vs 2103LCM1835RTN3110 |
8103LCM1835RT04E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | B41821F4109M004 vs 8103LCM1835RT04E |
1103LCM1835RTN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | B41821F4109M004 vs 1103LCM1835RTN011B |
2103LCM1835RXN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | B41821F4109M004 vs 2103LCM1835RXN911M |
8103LCM1835RT01E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | B41821F4109M004 vs 8103LCM1835RT01E |
8103LCM1835RXN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | B41821F4109M004 vs 8103LCM1835RXN311M |