Part Details for B41821A4157M000 by TDK Epcos
Overview of B41821A4157M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A4157M000
B41821A4157M000 CAD Models
B41821A4157M000 Part Data Attributes
|
B41821A4157M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A4157M000
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 165 mA | |
Series | B41821(16 V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A4157M000
This table gives cross-reference parts and alternative options found for B41821A4157M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4157M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LCMAA11WP01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WP01N |
8151LCMAA11WPN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WPN10 |
NRSA151M16V6.3X11TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | B41821A4157M000 vs NRSA151M16V6.3X11TRF1 |
8151LCMAA11WPN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WPN1P |
8151LCMAA11WPN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WPN5E |
8151LCMAA11WP07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WP07E |
8151LCMAA11WFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WFN0J |
8151LCMAA11WPN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WPN4A |
8151LCMAA11WFN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | B41821A4157M000 vs 8151LCMAA11WFN4A |
SK016M0150A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | B41821A4157M000 vs SK016M0150A5F-0611 |