B41820A6225M007
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of B41820A6225M007 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41820A6225M007 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41820A6225M007 by TDK Epcos

B41820A6225M007
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
60000 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Manufacturer Series
B41820
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
11 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41820A6225M007
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for B41820A6225M007

This table gives cross-reference parts and alternative options found for B41820A6225M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41820A6225M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1H2R2MDA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7MML RADIAL LEADED Nichicon Corporation B41820A6225M007 vs SR1H2R2MDA
URP1H2R2MDR1TP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation B41820A6225M007 vs URP1H2R2MDR1TP
NP71H2R2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, 7mmH RADIAL LEADED Samsung Semiconductor B41820A6225M007 vs NP71H2R2
50ME2.2HC+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation B41820A6225M007 vs 50ME2.2HC+T
SR050M2R20C7S71625 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount YAGEO Corporation B41820A6225M007 vs SR050M2R20C7S71625
SREC50VB2R2M3X5LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED Chemi-Con B41820A6225M007 vs SREC50VB2R2M3X5LL
SE1H225M04005PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics B41820A6225M007 vs SE1H225M04005PB
UMJ1H2R2MDL1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5.2 MML RADIAL LEADED Nichicon Corporation B41820A6225M007 vs UMJ1H2R2MDL1CV
ECA1HAD2R2X Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components B41820A6225M007 vs ECA1HAD2R2X
UES1H2R2MDJ1FV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41820A6225M007 vs UES1H2R2MDJ1FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41820A6225M007 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41820A6225M007 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41820A6225M007 would you like to use for your alert(s)?
  • Please alert me when B41820A6225M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41820A6225M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41820A6225M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41820A6225M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41820A6225M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41820A6225M007 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: