Part Details for B41789K5228Q1 by TDK Corporation
Overview of B41789K5228Q1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41789K5228Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41789K5228Q001
|
Avnet Americas | Cap Aluminum 2200uF 25VDC -10% to 30% PC Pins Cylindrical Can Bulk - Bulk (Alt: B41789K5228Q001) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6898 | Buy Now |