Part Details for B41789B8138Q001 by TDK Corporation
Overview of B41789B8138Q001 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for B41789B8138Q001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41789B8138Q001
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1300UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$3.1600 | Buy Now |
DISTI #
B41789B8138Q001
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1300 uF, 63 V, -10%, +30%, 10000 hours @ 125�C, Radial Leaded (Alt: B41789B8138Q001) RoHS: Not Compliant Min Qty: 3240 Package Multiple: 648 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41789B8138Q001
B41789B8138Q001 CAD Models
B41789B8138Q001 Part Data Attributes
|
B41789B8138Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41789B8138Q001
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 0.4954 mA | |
Length | 39 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT; WIRE |