Part Details for B41789A7827Q001 by TDK Corporation
Overview of B41789A7827Q001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41789A7827Q001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41789A7827Q001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 40VDC 820uF 30% Soldering Star RoHS: Compliant | 0 |
|
$3.0000 / $3.0200 | Order Now |
Part Details for B41789A7827Q001
B41789A7827Q001 CAD Models
B41789A7827Q001 Part Data Attributes
|
B41789A7827Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41789A7827Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88 mΩ | |
Leakage Current | 0.2008 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT; WIRE |
Alternate Parts for B41789A7827Q001
This table gives cross-reference parts and alternative options found for B41789A7827Q001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41789A7827Q001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41789A7827Q001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B41789A7827Q001 vs B41789A7827Q001 |
B41789K7827Q001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B41789A7827Q001 vs B41789K7827Q001 |
B41789K7827Q001 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B41789A7827Q001 vs B41789K7827Q001 |