Part Details for B41692C5248Q001 by TDK Epcos
Overview of B41692C5248Q001 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41692C5248Q001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41692C5248Q001
|
TME | Capacitor: electrolytic, THT, 2.4mF, 25VDC, Ø18x25mm, Pitch: 10mm Min Qty: 3200 | 0 |
|
$2.1900 | RFQ |