Part Details for B41692A5108Q009 by TDK Epcos
Overview of B41692A5108Q009 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41692A5108Q009
B41692A5108Q009 CAD Models
B41692A5108Q009 Part Data Attributes
|
B41692A5108Q009
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41692A5108Q009
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.154 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41692A5108Q009
This table gives cross-reference parts and alternative options found for B41692A5108Q009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41692A5108Q009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41696A5108Q007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B41692A5108Q009 vs B41696A5108Q007 |
B41695A5108Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B41692A5108Q009 vs B41695A5108Q009 |
B41696A5108Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B41692A5108Q009 vs B41696A5108Q009 |
B41695A5108Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B41692A5108Q009 vs B41695A5108Q007 |
B41696A5108Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B41692A5108Q009 vs B41696A5108Q007 |
B41692A5108Q007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B41692A5108Q009 vs B41692A5108Q007 |
B41692A5108Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B41692A5108Q009 vs B41692A5108Q007 |
B41695A5108Q007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B41692A5108Q009 vs B41695A5108Q007 |
B41696A5108Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B41692A5108Q009 vs B41696A5108Q009 |