There are no models available for this part yet.
Overview of B41605A0278M002 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B41605A0278M002 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-3700-ND
|
DigiKey | CAP ALUM 2700UF 20% 55V SNAP TH Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B41605A0278M002 by TDK Epcos
Part Data Attributes for B41605A0278M002 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
24 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.895 mA
|
Manufacturer Series
|
B41605
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
55 V
|
Ripple Current
|
6900 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B41605A0278M002
This table gives cross-reference parts and alternative options found for B41605A0278M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41605A0278M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41605A0278M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED-3 | TDK Corporation | B41605A0278M002 vs B41605A0278M002 |