Part Details for B41560A8159M by TDK Corporation
Results Overview of B41560A8159M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41560A8159M Information
B41560A8159M by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B41560A8159M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41560A8159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 63 V, ? 20%, Screw - Bulk (Alt: B41560A8159M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6675 / $18.1692 | Buy Now |
DISTI #
B41560A8159M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 15000UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$15.8700 / $19.1800 | Buy Now |
DISTI #
SMC-B41560A8159M
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 465 |
|
RFQ | |
DISTI #
B41560A8159M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor 15000 uF 63 V 20 Screw (Alt: B41560A8159M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |